Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSFI 1356 6 :: FI/LS protection device — type A, 30 mA, 1+N, B 16

Item-No.: LSFI 1356 6
€37,70
Category of goods: 1 = discountable

LSFI 1356 6

  • Product Description
  • Technical information
  • General
    • Type
    • FI/LS switch
    • Design
    • Undelayed
    • Pole number
    • 2
  • Implementation
    • Characteristics
    • B
    • Cable cross-section
    • 0.75 - 35 mm²
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
    • Switching capacity
    • 10
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 77 mm
  • Interfaces
    • Connection
    • 1 P+N
Combination of a 2-pole type A FI switch and an LS switch, characteristic B

  • Pole number: 1P+N
  • Class: B
  • Voltage: 230 V AC/DC
  • Current: 16 A



Manufacturer : SIEMENS
Factory number : 5SU1356-6KK16
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • FI/LS switch
    • Design
    • Undelayed
    • Pole number
    • 2
  • Implementation
    • Characteristics
    • B
    • Cable cross-section
    • 0.75 - 35 mm²
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
    • Switching capacity
    • 10
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 77 mm
  • Interfaces
    • Connection
    • 1 P+N
Datasheet/manual