0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 6316 7 :: Circuit breaker, C 16 A, 3-pole

Item-No.: LS 6316 7
€69,95
Category of goods: 1 = discountable

LS 6316 7

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 3
  • Implementation
    • Characteristics
    • C
  • Electrical values
    • Voltage AC
    • 400
    • Current
    • 16
Siemens circuit breakers guarantee maximum safety for cables and equipment.

  • Switching capacity: 6 kA



Manufacturer : SIEMENS
Factory number : 5SL6316-7
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 3
  • Implementation
    • Characteristics
    • C
  • Electrical values
    • Voltage AC
    • 400
    • Current
    • 16