reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 6316 6 :: Circuit breaker, B 16 A, 3-pole

Item-No.: LS 6316 6
€17,60
Category of goods: 1 = discountable

LS 6316 6

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 16

Siemens circuit breakers guarantee maximum safety for cables and equipment.



Manufacturer : SIEMENS
Factory number : 5SL6316-6
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Technology
    • Tripping characteristic B
    • Pole number
    • 3
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 16