Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 6113 6 :: Circuit breaker, B 13 A, 1-pole

Item-No.: LS 6113 6
€3,75
Category of goods: 1 = discountable

LS 6113 6

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 13

Siemens circuit breakers guarantee maximum safety for cables and equipment.



Manufacturer : SIEMENS
Factory number : 5SL6113-6
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 13