Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 6016 6 :: Circuit breaker, B 16 A, 1+N-pole

Item-No.: LS 6016 6
€29,50
Category of goods: 1 = discountable

LS 6016 6

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Design
    • 5SY60
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • B
    • Protection class
    • IP20
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
    • Switching capacity
    • 6
  • Measures
    • Width
    • 17.8 mm
    • Height
    • 89.8 mm
    • Depth
    • 69.9 mm
  • Interfaces
    • Connection
    • 1x P+N right

Siemens circuit breakers guarantee maximum safety for cables and equipment.

  • Pole number: 1P+N

  • Class: B

  • Voltage: 230 V AC/DC

  • Current: 16 A




Manufacturer : SIEMENS
Factory number : 5SY6016-6
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Design
    • 5SY60
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • B
    • Protection class
    • IP20
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
    • Switching capacity
    • 6
  • Measures
    • Width
    • 17.8 mm
    • Height
    • 89.8 mm
    • Depth
    • 69.9 mm
  • Interfaces
    • Connection
    • 1x P+N right
Datasheet/manual