Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 4110 7 :: Circuit breaker, C 10 A, 1-pole

Item-No.: LS 4110 7
€8,99
Category of goods: 1 = discountable

LS 4110 7

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • C
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 10

Siemens circuit breakers guarantee maximum safety for cables and equipment.

  • Switching capacity: 10 kA




Manufacturer : SIEMENS
Factory number : 5SY4110-7
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • C
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 10