Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HSISMCS :: Auxiliary switch - HMCS, 1 NO contact + 1 NC contact

Item-No.: HSISMCS
€19,70
Category of goods: 1 = discountable

HSISMCS

  • Product Description
  • Technical information
  • General
    • Type
    • Auxiliary switch
    • Technology
    • For MCS
  • Electrical values
    • Current
    • 6

Auxiliary switches for mounting on the sides of MCS installation contactors, 6 A



Manufacturer : KOPP
Factory number : 762211009
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Auxiliary switch
    • Technology
    • For MCS
  • Electrical values
    • Current
    • 6
Datasheet/manual