Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FI 3344 6KL :: RCD, 40 A, 4 pole, 30 mA

Item-No.: FI 3344 6KL
€29,50
Category of goods: 1 = discountable

FI 3344 6KL

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Pole number
    • 4
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 40
    • Current
    • 30
Siemens RCD, ensure the highest safety for personal protection.

  • Typ A

  • 3 phase and N-pole




Manufacturer : SIEMENS
Factory number : 5SV3344-6KL
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Pole number
    • 4
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 40
    • Current
    • 30