Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FI 3342 6KL :: FI circuit breaker, 25 A, 4-pin, 30 mA

Item-No.: FI 3342 6KL
€31,85
Category of goods: 1 = discountable

FI 3342 6KL

  • Product Description
  • Technical information
  • General
    • Type
    • RCD switch
    • Pole number
    • 4
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 25
    • Current
    • 30

Siemens circuit breaker protection switches guarantee maximum safety when it comes to personal protection.

  • Type A

  • 3 phases and N-pin




Manufacturer : SIEMENS
Factory number : 5SV3342-6KL
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD switch
    • Pole number
    • 4
  • Electrical values
    • Voltage AC
    • 230/400
    • Current
    • 25
    • Current
    • 30