reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE33 35A :: Fuses, 35 A, E33 base, D III, pack of 5

Item-No.: EL SE33 35A
€5,66
Category of goods: 1 = discountable

EL SE33 35A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E33/D III
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 35
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 fuse elements, 35 ampere,



Manufacturer : KOPP
Factory number : 3256.0001.3
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Design
    • Base E33/D III
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 35
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual