Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SE27 10A :: Fuses, 10 A, E27 base, D II, pack of 5

Item-No.: EL SE27 10A
€2,50
Category of goods: 1 = discountable

EL SE27 10A

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse-link
    • Assembly
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 10
  • Packaging
    • Packaging
    • Pack of 5

Pack of 5 fuse elements, 10 ampere,



Manufacturer : KOPP
Factory number : 325200080
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse-link
    • Assembly
    • Base E27/D II
  • Electrical values
    • Voltage AC
    • 500
    • Current
    • 10
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual