Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL C-IS 63.40 :: Installation contactors C-IS, 63 A, 4 normally open contacts

Item-No.: EL C-IS 63.40
€99,90
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

EL C-IS 63.40

  • Product Description
  • Technical information
  • General
    • Type
    • Installation contactor
    • Assembly
    • 4 NO contacts
  • Electrical values
    • Current
    • 63

CONDOR installation contactors C-IS, 63 A, 4 normally open contacts



Manufacturer : CONDOR GMBH
Factory number : 3189400
Package weight : 0.412 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation contactor
    • Assembly
    • 4 NO contacts
  • Electrical values
    • Current
    • 63
Datasheet/manual