Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 6021 1 :: Fire circuit breaker, 1 - 16 A, 230 V, for circuit breakers and

Item-No.: BS 6021 1
€99,10
Category of goods: 1 = discountable

BS 6021 1

  • Product Description
  • Technical information
  • General
    • Type
    • Fire circuit breaker
    • Technology
    • For 5SY65, 5SY45, 5SL65, 5SL45, 5SU1
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 0.75 - 16 mm²
  • Measures
    • Width
    • 17.9 mm
    • Height
    • 95 mm
    • Depth
    • 68.5 mm
  • Interfaces
    • Connection
    • 1 P+N

This fire circuit breaker is an additional protective device that can easily be mounted next to the LS/FI switch. It is used for the early detection of hazardous faults via parallel or serial arc fault detection and switches off safely before a fire can break out. The fire circuit breaker can differentiate between operational arcs (such as those that occur with power drills) and arc faults, meaning that it only triggers when an actual fault occurs.

Recommended for installation in
Premises with sleeping facilities.
Rooms with structures that are prone to spreading fire, for example high-rise buildings, by means of the stack effect.
Final circuits with high power cables that supply consumption devices such as washing machines, dryers or dishwashers.

As of 18/12/2017, installation is mandatory in:
Wood-processing plants, paper and
textile factories or in laboratories.
Wooden houses and barns.
Public buildings.
Day-care centres for children.
Retirement homes.
Storage areas with combustible materials.
National monuments, museums.
Railway stations.



Manufacturer : SIEMENS
Factory number : 5SM6021-2
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fire circuit breaker
    • Technology
    • For 5SY65, 5SY45, 5SL65, 5SL45, 5SU1
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 0.75 - 16 mm²
  • Measures
    • Width
    • 17.9 mm
    • Height
    • 95 mm
    • Depth
    • 68.5 mm
  • Interfaces
    • Connection
    • 1 P+N
Datasheet/manual