Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEGRENZER 16 :: Inrush current limiter, 1.5 m, H07RN-F 3G1.5

Item-No.: BEGRENZER 16
€84,20
Category of goods: 1 = discountable

BEGRENZER 16

  • Product Description
  • Technical information
  • General
    • Type
    • Inrush current limitation
  • Electrical values
    • Voltage AC
    • 230

When switching on welding equipment, chippers, angle grinders etc., the safety fuse often trips. This is due to the high inrush currents that are present for a short period of time but reach a multiple of the nominal current of the electric line overload protection system. The inrush current limiter restricts the inrush current to a value that does not cause the fuse to trip. Suitable for 16-A electric line overload protectors with tripping characteristics B, C and L.



Package weight : 0.655 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inrush current limitation
  • Electrical values
    • Voltage AC
    • 230
Datasheet/manual