Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASA MCB 110-250 :: Shunt trip - 110 - 250 V

Item-No.: ASA MCB 110-250
€18,50
Category of goods: 1 = discountable

ASA MCB 110-250

  • Product Description
  • Technical information
  • General
    • Type
    • Shunt release
    • Technology
    • für MCB
  • Electrical values
    • Voltage AC
    • 110 - 250
    • Voltage
    • 12 … 60 V

Shunt trip for MCB

  • Remote trigger using the open-circuit principle, right flush mounting

  • 4 poles

  • Rated current: 12 - 60 V AC/DC, 110 - 250 V AC




Manufacturer : KOPP
Factory number : 772500007
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shunt release
    • Technology
    • für MCB
  • Electrical values
    • Voltage AC
    • 110 - 250
    • Voltage
    • 12 … 60 V