Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB SD203/40 :: Load-break switch — 3 TE, 3 NO contacts, 40 A


ABB SD203/40

  • Product Description
  • Technical information
  • General
    • Type
    • Load-break switch
  • Electrical values
    • Current
    • 40

Load-break switch for snapping onto the DIN rail.



Manufacturer : ABB
Factory number : SD203/40
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Load-break switch
  • Electrical values
    • Current
    • 40
Datasheet/manual