Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S203-B32 :: Automatic circuit breaker, 3-pin, characteristic B, 32 A


ABB S203-B32

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 3
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 32

3-pin automatic circuit breaker from ABB

32 ampere
Tripping characteristic B



Manufacturer : ABB
Factory number : 458374
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 3
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 32
Datasheet/manual