Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S203-B16 :: Automatic circuit breaker, 3-pin, characteristic B, 16 A

Item-No.: ABB S203-B16
€19,50
Category of goods: 1 = discountable

ABB S203-B16

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 3
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 16

3-pin automatic circuit breaker from ABB

16 ampere
Tripping characteristic B



Manufacturer : ABB
Factory number : 458371
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Pole number
    • 3
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 16
Datasheet/manual