Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB S201S-B16 :: Circuit Breaker - B 16 A, 1-Pole, 6 kA


ABB S201S-B16

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Assembly
    • Plug-in output side
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 16
    • Switching capacity
    • 6

Circuit breaker with tripping characteristic B, can be plugged into the output side



Manufacturer : ABB
Factory number : S201S-B16
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Assembly
    • Plug-in output side
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 16
    • Switching capacity
    • 6
Datasheet/manual