Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB PS3/60 :: Busbar - Three-Phase, 1 m, 10 mm²


ABB PS3/60

  • Product Description
  • Technical information
  • General
    • Type
    • Phase rail
    • Design
    • Three-phase
  • Measures
    • Length
    • 1000 mm

Three-phase busbar, can be cut to length



Manufacturer : ABB
Factory number : PS3/60
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phase rail
    • Design
    • Three-phase
  • Measures
    • Length
    • 1000 mm
Datasheet/manual