Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F204B-6303 :: RCD - 4-Pole, 63 A/30 mA, Type B


ABB F204B-6303

  • Product Description
  • Technical information
  • General
    • Type
    • RCD switch
    • Design
    • Type B
  • Electrical values
    • Current
    • 63

RCD, type B



Manufacturer : ABB
Factory number : F204B-63/0,03
Package weight : 0.482 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD switch
    • Design
    • Type B
  • Electrical values
    • Current
    • 63
Datasheet/manual