Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F204A-2503 :: RCD switch, 4-pin, 25 A/0.03 A


ABB F204A-2503

  • Product Description
  • Technical information
  • General
    • Type
    • RCD switch
    • Pole number
    • 4
  • Electrical values
    • Current
    • 25
    • Current
    • 30

4-pin RCD switch from ABB

25 A / 0.03 A



Manufacturer : ABB
Factory number : 458414
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD switch
    • Pole number
    • 4
  • Electrical values
    • Current
    • 25
    • Current
    • 30
Datasheet/manual