Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F202PVB-4003 :: RCD — 2-pin, 40 A/30 mA, type B

Item-No.: ABB F202PVB-4003
€549,20



Bargain Item!
Limited amount available.

ABB F202PVB-4003

  • Product Description
  • Technical information
  • General
    • Type
    • RCD switch
    • Design
    • Type B
  • Electrical values
    • Current
    • 40

RCD, type B



Manufacturer : ABB
Factory number : F202PVB-40/0,03
Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD switch
    • Design
    • Type B
  • Electrical values
    • Current
    • 40
Datasheet/manual