reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F202F-2503 :: RCD - 2-Pole, 25 A/30 mA, Type F


ABB F202F-2503

  • Product Description
  • Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • Type F
  • Electrical values
    • Current
    • 25

RCD, type F, mixed frequency-sensitive



Manufacturer : ABB
Factory number : F202F-25/0,03
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Residual current circuit breaker
    • Design
    • Type F
  • Electrical values
    • Current
    • 25
Datasheet/manual