Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB F202A-4003 :: RCD - 2-Pole, 40 A/30 mA, Type A


ABB F202A-4003

  • Product Description
  • Technical information
  • General
    • Type
    • RCD switch
    • Design
    • Type A
  • Electrical values
    • Current
    • 40

RCD, type A



Manufacturer : ABB
Factory number : F202A-40/0,03
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD switch
    • Design
    • Type A
  • Electrical values
    • Current
    • 40
Datasheet/manual