Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E480 3-KB :: Main switch - 2.5 TE+ 3 NO Contacts, 80 A


ABB E480 3-KB

  • Product Description
  • Technical information
  • General
    • Type
    • Main switch
    • Assembly
    • 3 NO contact
  • Electrical values
    • Current
    • 80

Main switch for snapping onto the DIN rail



Manufacturer : ABB
Factory number : E480/3-KB
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main switch
    • Assembly
    • 3 NO contact
  • Electrical values
    • Current
    • 80
Datasheet/manual