Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB DS201A-B603 :: RCD/Circuit Breaker - 1P+N, B 6 A/30 mA


ABB DS201A-B603

  • Product Description
  • Technical information
  • General
    • Type
    • RCD/circuit-breaker switch
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 6
    • Current
    • 30

Combination of a 2-pole type-B RCD and a circuit breaker



Manufacturer : ABB
Factory number : DS201A-B6/0,03
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD/circuit-breaker switch
  • Implementation
    • Characteristics
    • B
  • Electrical values
    • Current
    • 6
    • Current
    • 30
Datasheet/manual