reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Type:
Fuse holder
Design:
Open, solder pins
Technology:
For 5x 20 mm
Mounting:
PCB mounting
Load limit:
250 V / 6.3 A
Length:
22.0 mm
Colour:
Grey
Approval:
IEC 127-6 & UL512
Width:
13.5 mm
€0,21
in stock, delivery time: 1-2 business days
Closed, solder pins
22.6 mm
Black
IEC 127-6
11.5 mm
€0,19
Horizontal, solder pins
250 V / 10 A
33.1 mm
11.7 mm
€0,99
Vertical, solder pins
Cover panel
26.6 mm
Transparent
9.0 mm
€0,08
Cable
For 5x20 / 6.3x25 / 6.3x32
€0,24
For 6.3x32 mm
Chassis mounting
300 V / 30 A