Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 170-00007 :: Insulation Cover for Fuse Holders, 5x20mm

Item-No.: RND 170-00007
€0,14
Category of goods: 1 = discountable

RND 170-00007

  • Product Description
  • Technical information
  • General
    • Type
    • Cover panel
    • Colour
    • Transparent
  • Measures
    • Length
    • 26.6 mm
    • Width
    • 9.0 mm
RND components

Cover for fuse carriers



Manufacturer : RND COMPONENTS
Factory number : RND 170-00007
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover panel
    • Colour
    • Transparent
  • Measures
    • Length
    • 26.6 mm
    • Width
    • 9.0 mm
Datasheet/manual