Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 170-00006 :: Fuse holders, 5x20mm, vertical

Item-No.: RND 170-00006
€0,90
Category of goods: 1 = discountable

RND 170-00006

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Vertical, solder pins
    • Technology
    • For 5x 20 mm
    • Material
    • Brass, electroplated nickel
    • Colour
    • Black
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
    • Approval
    • IEC 127-6 & UL512
  • Measures
    • Length
    • 33.1 mm
    • Width
    • 11.7 mm
RND components

  • Finger or screwdriver release, bayonet carrier
  • 1.5 mm PCB hole size
  • Power dissipation 2.5 W
  • Compact footprint 10mm pitch
  • Anti solder wicking
  • Insulation resistance 100MOhm



Manufacturer : RND COMPONENTS
Factory number : RND 170-00006
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Vertical, solder pins
    • Technology
    • For 5x 20 mm
    • Material
    • Brass, electroplated nickel
    • Colour
    • Black
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
    • Approval
    • IEC 127-6 & UL512
  • Measures
    • Length
    • 33.1 mm
    • Width
    • 11.7 mm
Datasheet/manual