Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVS HALTER 1P :: Photovoltaic fuse holder 1-pin, 900V

Item-No.: PVS HALTER 1P
€5,45
Category of goods: 1 = discountable

1.038.000

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder for PVS
    • Design
    • 1-pin
  • Implementation
    • Mounting
    • 18 mm rail
  • Electrical values
    • Load limit
    • 900 V / 25 A
    • Approval
    • A2 IEC 60947 / 3 Ed. 2.1. EN 60947
  • Measures
    • Width
    • 17.8 mm
    • Depth
    • 64.0 mm
Photovoltaic fuse holder

• for 10.3 x 38 mm fuses
• 1-pin
• 900V / max. 25A
• Cross-section of the built-in pole 18mm
• Cross-section of the wire 0.5 - 10mm² (AWG 8-20)
• Rail EN 60715 (EN 50022) 18mm
• Max. power dissipation of fuses 3W



Manufacturer : ESKA
Factory number : 1038001
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder for PVS
    • Design
    • 1-pin
  • Implementation
    • Mounting
    • 18 mm rail
  • Electrical values
    • Load limit
    • 900 V / 25 A
    • Approval
    • A2 IEC 60947 / 3 Ed. 2.1. EN 60947
  • Measures
    • Width
    • 17.8 mm
    • Depth
    • 64.0 mm
Datasheet/manual