Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL OGD :: Fuse holder for 5 x 20 mm + 6.3 x 32 mm

Item-No.: PL OGD
€0,70
Category of goods: 1 = discountable

PL OGD

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Technology
    • For 5x20/6.3x32 mm
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 10.0 A (VDE) / 16.0 (UL)
    • Approval
    • VDE, UL
  • Measures
    • Content spacing
    • 20 x 5 mm

Fuse holder

Optional for fuses size 5x20mm and 6.3x32mm.



Manufacturer : SCHURTER
Factory number : 0031.8231
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Technology
    • For 5x20/6.3x32 mm
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 10.0 A (VDE) / 16.0 (UL)
    • Approval
    • VDE, UL
  • Measures
    • Content spacing
    • 20 x 5 mm
Datasheet/manual