Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL OGD SMD :: SMD fuse holder

Item-No.: PL OGD SMD
€0,80
Category of goods: 1 = discountable

PL OGD SMD

  • Product Description
  • Technical information
  • General
    • Type
    • SMD fuse holder
    • Technology
    • For 5x20 mm fuses
  • Electrical values
    • Load limit
    • 250 V / 10.0 A (VDE) / 16.0 (UL)

SMD fuse holder for 5 x 20-mm fuses.



Manufacturer : SCHURTER
Factory number : 0031.8241
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD fuse holder
    • Technology
    • For 5x20 mm fuses
  • Electrical values
    • Load limit
    • 250 V / 10.0 A (VDE) / 16.0 (UL)
Datasheet/manual