Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL FPG4-40 :: Fuse holder, 5 x 20 mm, max. 10 A/250 V

Item-No.: PL FPG4-40
€1,20
Category of goods: 1 = discountable

PL FPG4-40

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Bayonet lock
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • PCB mounting, vertical
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Measures
    • Content spacing
    • 7,5 x 5,0 mm

Vertical fuse holder

For panel mounting with screw cap, Ø 12.7-mm bayonet catch



Manufacturer : SCHURTER
Factory number : 3101.0040
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Bayonet lock
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • PCB mounting, vertical
    • Protection class
    • IP40, PC2
  • Electrical values
    • Load limit
    • 250 V / 10.0 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Measures
    • Content spacing
    • 7,5 x 5,0 mm
Datasheet/manual