Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 173000 :: Fuse holder, 6.3 x 32 mm, max. 6.3 A/250 V

Item-No.: PL 173000
€0,44
Category of goods: 1 = discountable

PL 173000

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 6.3x32 mm
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Content spacing
    • 33.0 mm

Fuse holder with soldered connections

Open fuse holder for printed circuits, 6.3 x 32 mm

Current rating: 6.3 A
Rated voltage: 250 V
Screw fixing: M 3 x 4.5 mm
Length of fuse holder: approx. 39 mm



Manufacturer : ESKA
Factory number : 503700
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 6.3x32 mm
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Content spacing
    • 33.0 mm
Datasheet/manual