Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 166600 :: Fuse holder for micro fuses

Item-No.: PL 166600
€0,40
Category of goods: 1 = discountable

PL 166600

  • Product Description
  • Technical information
  • General
    • Type
    • Holders for miniature fuses
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Content spacing
    • 5.08 mm
Fuse holder for micro fuses.


Manufacturer : ESKA
Factory number : 886.002
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Holders for miniature fuses
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Content spacing
    • 5.08 mm
Datasheet/manual