Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 127100 :: Fuse holder, 5 x 20 mm, max. 10 A/24 V

Item-No.: PL 127100
€0,84
Category of goods: 1 = discountable

PL 127100

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Bayonet lock
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • Screw terminal
  • Electrical values
    • Load limit
    • 24 V / 10 A
  • Measures
    • Length
    • 45 mm
    • Ø
    • 14 mm

Fuse holder with screw terminal

For 5 x 20 mm fuses, maximum 10 A



Manufacturer : PÜSCHEL
Factory number : 127.100
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Bayonet lock
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • Screw terminal
  • Electrical values
    • Load limit
    • 24 V / 10 A
  • Measures
    • Length
    • 45 mm
    • Ø
    • 14 mm
Datasheet/manual