Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 126001 :: Fuse holder, 5 x 20 mm, max. 10 A/250 V

Item-No.: PL 126001
€0,45
Category of goods: 1 = discountable

PL 126001

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Screw cap
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 10 A

Fuse holder with a screw cap.

• Torsion-protected
• Installation dimensions:
• Collar: ø 16.3 mm
• Thread: ø 12.5 mm
• Installation depth: min. 26 mm



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Screw cap
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual