Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 123100 :: Fuse holder, 5 x 20 mm, max. 6.3 A/250 V

Item-No.: PL 123100
€0,99
Category of goods: 1 = discountable

PL 123100

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • PCB mounting, horizontal
    • Protection class
    • Shock-protected
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Length
    • 33.1 mm
    • Content spacing
    • 10.0 mm
    • Ø
    • 13.0 mm

Fuse holder for PCB assembly, horizontal.



Manufacturer : STELVIO
Factory number : PTF/50
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • PCB mounting, horizontal
    • Protection class
    • Shock-protected
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Length
    • 33.1 mm
    • Content spacing
    • 10.0 mm
    • Ø
    • 13.0 mm
Datasheet/manual