Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 120000 :: Fuse holder, 5 x 20 mm, max. 6.3 A/250 V

Item-No.: PL 120000
€0,06
Category of goods: 1 = discountable

PL 120000

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder half section
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 500 V / 6.3 A
  • Measures
    • Content spacing
    • 5.0 mm

Fuse holder halves for PCB assembly.

2 pieces required for assembly.

Design: 1208



Manufacturer : ESKA
Factory number : 1208
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder half section
    • Technology
    • For 5x20 mm
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 500 V / 6.3 A
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual