Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 112000 :: Fuse holder, 5 x 20 mm, max. 6,3A/250V

Item-No.: PL 112000
€0,18
Category of goods: 1 = discountable

PL 112000

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 5x20 mm
    • Pole number
    • 1
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Content spacing
    • 22.5 mm

Fuse holder for PCB assembly, open.



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Open
    • Technology
    • For 5x20 mm
    • Pole number
    • 1
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 6.3 A
  • Measures
    • Content spacing
    • 22.5 mm
Datasheet/manual