Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS-LINKS :: Left bracket for FKS holder 1+2A

Item-No.: FKS-LINKS
€2,10
Category of goods: 1 = discountable

FKS-LINKS

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting for blade fuse holders 1 + 2
    • Design
    • Left

Left bracket for FKS holder 1+2



Manufacturer : LITTELFUSE
Factory number : 178.6192.0001
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting for blade fuse holders 1 + 2
    • Design
    • Left
Datasheet/manual