Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS-HALTER 1 :: Automotive fuse holder, modular, max. 30 A

Item-No.: FKS-HALTER 1
€0,95
Category of goods: 1 = discountable

FKS-HALTER 1

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Stackable
  • Implementation
    • Mounting
    • Snap-in mount
  • Electrical values
    • Load limit
    • 30 A / 80 V
  • Measures
    • Length
    • 23 mm
    • Width
    • 20 mm
    • Height
    • 6 mm

FKS automotive fuse holder, modular, snap-in lock.



Manufacturer : LITTELFUSE
Factory number : 178.6152.0001
Package weight : 0.0048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder
    • Design
    • Stackable
  • Implementation
    • Mounting
    • Snap-in mount
  • Electrical values
    • Load limit
    • 30 A / 80 V
  • Measures
    • Length
    • 23 mm
    • Width
    • 20 mm
    • Height
    • 6 mm
Datasheet/manual