Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASO HALTER :: Photovoltaics, ASO 10.3 x 38, retaining spring

Item-No.: ASO HALTER
€0,99
Category of goods: 1 = discountable

ASO HALTER

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder for ASO
    • Design
    • Clip
    • Technology
    • Through-hole mounting
    • Temperatur max.
    • Storage of 0 to 60
  • Implementation
    • Mounting
    • Printed circuit board
    • Protection class
    • IP 00
  • Electrical values
    • Load limit
    • 20 A
    • Approval
    • UL
    • Current
    • 20
  • Measures
    • Length
    • 10.4 mm
    • Width
    • 12.0 mm
    • Content spacing
    • 10.16 mm
    • Depth
    • 18.0 mm
  • Interfaces
    • Connection
    • THT solder

Fuse holder, fuse clip, 10.3 x 38 mm

• Through-hole mounting
• UL 4248-1/UL 512 (E41738)

Applications
• String box in photovoltaic systems



Manufacturer : SCHURTER
Factory number : 7170.0470
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder for ASO
    • Design
    • Clip
    • Technology
    • Through-hole mounting
    • Temperatur max.
    • Storage of 0 to 60
  • Implementation
    • Mounting
    • Printed circuit board
    • Protection class
    • IP 00
  • Electrical values
    • Load limit
    • 20 A
    • Approval
    • UL
    • Current
    • 20
  • Measures
    • Length
    • 10.4 mm
    • Width
    • 12.0 mm
    • Content spacing
    • 10.16 mm
    • Depth
    • 18.0 mm
  • Interfaces
    • Connection
    • THT solder