Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASO FSO 2P :: Photovoltaics, FSO fuse holder, 10.3 x 38, 2-pin

Item-No.: ASO FSO 2P
€12,80
Category of goods: 1 = discountable

ASO FSO 2P

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder for ASO
    • Design
    • 2-pin
    • Temperatur max.
    • -40 ... +130
    • Pole number
    • 2
  • Implementation
    • Mounting
    • 35 mm DIN rail
    • Protection class
    • IP 20
  • Electrical values
    • Load limit
    • 1000 V DC / 600 V AC / 30 A
    • Approval
    • UL / CSA
    • Current
    • 30
  • Measures
    • Length
    • 78.0 mm
    • Width
    • 35.0 mm
    • Depth
    • 56.0 mm
  • Interfaces
    • Connection
    • Spring-cage terminals, 2 - 10 mm²

Fuse holder, 35-mm DIN rail, 10.3 x 38 mm, 1000 V DC

• 2 Poles
• Suitable for mounting on 35-mm DIN rail
• Easy fuse insertion and removal
• For fuses with switching capacity of up to 100 kA

Standards
• UL 4248-1
• CSA C22.2 no. 39

Approvals
• UL file number: E39328
• CSA file number: 248899

Applications
• String box in photovoltaic systems



Manufacturer : SCHURTER
Factory number : 0091.0002
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder for ASO
    • Design
    • 2-pin
    • Temperatur max.
    • -40 ... +130
    • Pole number
    • 2
  • Implementation
    • Mounting
    • 35 mm DIN rail
    • Protection class
    • IP 20
  • Electrical values
    • Load limit
    • 1000 V DC / 600 V AC / 30 A
    • Approval
    • UL / CSA
    • Current
    • 30
  • Measures
    • Length
    • 78.0 mm
    • Width
    • 35.0 mm
    • Depth
    • 56.0 mm
  • Interfaces
    • Connection
    • Spring-cage terminals, 2 - 10 mm²