Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASO FSO 1P :: Photovoltaic, FSO 10,3x38, Touch-Safe FH 1p

Item-No.: ASO FSO 1P
€6,45
Category of goods: 1 = discountable

ASO FSO 1P

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse holder for ASO
    • Design
    • 1-pin
    • Temperatur max.
    • -40 ... +130
    • Pole number
    • 1
  • Implementation
    • Mounting
    • 35 mm DIN rail
    • Protection class
    • IP 20
  • Electrical values
    • Load limit
    • 1000 V DC / 600 V AC / 30 A
    • Approval
    • UL / CSA
    • Current
    • 30
  • Measures
    • Length
    • 78.0 mm
    • Width
    • 17.5 mm
    • Depth
    • 56.0 mm
  • Interfaces
    • Connection
    • Spring-cage terminals, 2 - 10 mm²
Touch-Safe Fuseholder, 35 mm DIN-Rail, 10.3 x 38 mm, 1000 VDC

• 1 pole
• Mountable on 35 mm DIN-Rail
• Easy installation and removal of fuses
• For Fuses up to 100 kA Interrupting Rating

Standards
• UL 4248-1
• CSA C22.2 no. 39

Approvals
• UL File Number: E39328
• CSA File Number: 248899

Applications
• Combiner boxes in photovoltaic systems



Manufacturer : SCHURTER
Factory number : 0091.0001
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse holder for ASO
    • Design
    • 1-pin
    • Temperatur max.
    • -40 ... +130
    • Pole number
    • 1
  • Implementation
    • Mounting
    • 35 mm DIN rail
    • Protection class
    • IP 20
  • Electrical values
    • Load limit
    • 1000 V DC / 600 V AC / 30 A
    • Approval
    • UL / CSA
    • Current
    • 30
  • Measures
    • Length
    • 78.0 mm
    • Width
    • 17.5 mm
    • Depth
    • 56.0 mm
  • Interfaces
    • Connection
    • Spring-cage terminals, 2 - 10 mm²