Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UTG 9005 C :: Function generator 5 MHz

SAVE24%
Item-No.: UTG 9005 C
€169,00
€129,00




UTG 9005 C

  • Product Description
  • Technical information
  • General
    • Type
    • Function generator
    • Design
    • Sine/rectangular/triangular/pulse/TTL/ramp
    • Assembly
    • 0.5 Hz to 5 MHz (±1,0%/1mHz)
    • Accessory
    • BNC crocodile clip cable, power cable, manual
  • Display
    • Display
    • 4 counts (frequency), 3 counts (amplitude)
  • Measures
    • Width
    • 320 mm
    • Height
    • 100 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 3.0 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Operating voltage
    • 220 V
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Function generator to output sine, rectangle, triangle, pulse, TTL and ramp signals with a frequency range up to 5 MHz. 4-digit display frequency, amplitude 3-digit display. The device can also be used as a frequency counter.

• Operating voltage: 220 VAC.
• Dimensions: 320 x 240 x 100 mm / 3.0 kg.
• Incl. BNC to alligator clip cable, power cable, manual.

• Amplitude: 1 mVpp to 20 Vpp
• Accuracy / resolution: ± 5.0% / 0.1 mV
• Frequency: 0.5 Hz to 5 MHz
• Accuracy / resolution: ± 1.0% / 1 MHz
• Output Power: 2 Wpp
• Output impedance: 50
• Loss: 20dB 40dB DC-offset:-10V ... 10V
• Display: 4 digit frequency / amplitude 3 digits
• Duty Cycle: 10% - 90%
• distortion, sine wave: < 2% at 1 kHz
• rise time, square: < 35nS
• VCF: > 100:1

• Counter Range: 0, 2Hz - 10MHz
• amplitude range: 0.5 Vpp - 5Vpp
• input impedance: 10k



Manufacturer : UNI-TREND
Factory number : UTG 9005C
Package weight : 3.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Function generator
    • Design
    • Sine/rectangular/triangular/pulse/TTL/ramp
    • Assembly
    • 0.5 Hz to 5 MHz (±1,0%/1mHz)
    • Accessory
    • BNC crocodile clip cable, power cable, manual
  • Display
    • Display
    • 4 counts (frequency), 3 counts (amplitude)
  • Measures
    • Width
    • 320 mm
    • Height
    • 100 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 3.0 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Operating voltage
    • 220 V
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)