Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UTG 2062A :: DDS/arbitrary function generator, 60MHz


UTG 2062A

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS/Arbiträr
    • Assembly
    • 1 µHz ... 60 MHz
    • Colour
    • grau
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 305 mm
    • Height
    • 93 mm
    • Depth
    • 230 mm
  • Weights
    • Weight
    • 4 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The DDS/arbitrary function generator is a universal function generator with DDS frequency generation. It enables highly precise and stable generation of different signal forms with a frequency of up to 60 MHz (sine) on two separately programmable channels. All settings are configured on a software interface using softkeys and a large colour display. The display also visualises the generated signal form and its parameters for precise control.

Functions and features:
• DDS and arbitrary function generator up to 60 MHz/250 MS/s (sine), 25 MHz (square/pulse), 400 kHz (ramp), 12 MHz (arbitrary)
• Multi-function generator for a variety of signal forms such as rectangle (rise and fall time/duty cycle can be set), sine, triangle, ramp, pulse, noise, DC and arbitrary
• High resolution with 1 µHz, vertical signal resolution of 14 bit
• Memory depth of arbitrary mode 1Mpts, 48 internal latches, various signals present
• DC-Offset adjustable
• Versatile signal modulation and operating modes possible: AM/FM/PM/ASK/FSK/PWM/wobble/burst (up to 50,000 cycles, phase -360° to +360°, can be triggered internally/externally), external analogue/digital modulation, modulation depth can be set
• Input for external 10-MHz reference signal
• 10-MHz reference signal output
• Other output voltage range: 1 mVss to 10 Vss (50 Ohm); 2 mVss to 20 Vss (1 MOhm), output impedance can be selected
• 4.3" colour TFT display, 480 x 272 pixels
• USB port (host/device) for saving or accessing signal forms and processes as well as control/visualisation/storage via PC
• Integrated help system, can be opened on display
• Can be used in a variety of environments, over-voltage protection CAT II (1000 V).
• Dimensions (W x H x D): 305 x 93 x 230 mm
• Weight approx. 4 kg



Manufacturer : UNI-TREND
Factory number : UTG2062A
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS/Arbiträr
    • Assembly
    • 1 µHz ... 60 MHz
    • Colour
    • grau
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 305 mm
    • Height
    • 93 mm
    • Depth
    • 230 mm
  • Weights
    • Weight
    • 4 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)