Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFG-1013 :: DDS Function Generator, 0.1 Hz to 3 MHz


SFG-1013

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • mit Spannungsanzeige
    • Assembly
    • 0.1 Hz ... 3 MHz
    • Colour
    • grau
    • Model
    • SFG-1013
  • Display
    • Display
    • LED
  • Measures
    • Width
    • 251 mm
    • Height
    • 91 mm
    • Depth
    • 291 mm
  • Weights
    • Weight
    • 2.1 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
The SFG-1000 Series, an economic function generator with high accuracy and high stability output, are designed based on the DDS (Direct Digital Synthesized) technology embedded in a large scale FPGA.
The 3MHz frequency range and the output waveform selection of Sine, Square, Triangle and TTL available in the SFG-1000 Series adequately provide the fundamental functions to ensure high confidence in test results. The DDS technology at an affordable price gives a high value solution to the users who need a signal source for accurate but simple measurement applications.

Features
  • DDS technology and FPGA-Chip Design
  • frequency range : 0,1 Hz - 3 MHz
  • High frequency accuracy: ± 20ppm
  • High Frequency Stability: ± 20ppm
  • Max. resolution : 100 mHz
  • voltage display
  • Low distortion : -55dBc,0.1Hz - 200kHz


delivery content
manual, power cord, measurement cord GTL-101



Manufacturer : GW-INSTEK
Factory number : 01FG101300GS
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • mit Spannungsanzeige
    • Assembly
    • 0.1 Hz ... 3 MHz
    • Colour
    • grau
    • Model
    • SFG-1013
  • Display
    • Display
    • LED
  • Measures
    • Width
    • 251 mm
    • Height
    • 91 mm
    • Depth
    • 291 mm
  • Weights
    • Weight
    • 2.1 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
Datasheet/manual