Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4115 :: DDS/arbitrary function generator, 60 MHz


PEAKTECH 4115

  • Product Description
  • Technical information
  • General
    • Type
    • Funktionsgenerator
    • Technology
    • DDS/Arbiträr
    • Assembly
    • 1 µHz ... 60 MHz
    • Colour
    • blau / weiß
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 256 mm
    • Height
    • 102 mm
    • Depth
    • 322 mm
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This newly developed series of high-quality arbitrary waveform generators features excellent technical properties and a variety of functions. Particularly noteworthy are the two equivalent output channels, the large number of stored arbitrary waveforms and the many different modulation types. These make the devices perfect for almost all tasks in research, development and education.

• Size: 11 cm (4.3") TFT digital display for simultaneous display of both channels
• Two independent output channels with the same characteristics
• 1 μHz frequency resolution for the entire bandwidth
• 120 MSa/s sampling rate with 14-bit vertical resolution
• 5 standard waveforms (sine, square, triangle etc.)
• 50 arbitrary waveforms (sin(x)/x, Gaussian, 1/x, noise etc.)
• 5 user-defined waveforms, can be changed via software
• 9 modulation types (AM, FM, PSK, FSK, PM, PWM, SUM, ASK, BPSK)
• Channel coupling, sweep and burst function
• Integrated 350 MHz frequency counter and 8 W power amplifier
• Two software applications for remote control and waveform editing
• Safety: EN 61010-1, CAT II
• Supplied accessories: mains cable, USB interface cable, software for Windows 2000/XP/VISTA/7, BNC cable and user manual on CD

Technical data:
Frequency range: 1 µHz - 60 MHz
Output signals: 5 standard, 50 arbitrary
Harmonic distortion: < -60 dBc (< 5 MHz)/< -50 dBc (< 30 MHz)
Total distortion: < 0.1% (20 Hz - 20 kHz, 20 Vpp)
Signal characteristic: 150 MSa/s, 14 bit, 4096 points
Duty cycle: 0.1% - 99.9%
Frequency resolution: 1 µHz
Amplitude range: 0 - 20 Vpp
Frequency counter: 0.01 Hz - 350 MHz, 6 digits
Power amplifier: 8 W (8 Ohm), 2 W (50 Ohm)
Operating voltage: 100 ~ 240 V AC, 50/60 Hz
Dimensions (W x H x D): 256 x 102 x 322 mm
Weight: 3 kg



Manufacturer : PEAKTECH
Factory number : P 4115
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Funktionsgenerator
    • Technology
    • DDS/Arbiträr
    • Assembly
    • 1 µHz ... 60 MHz
    • Colour
    • blau / weiß
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 256 mm
    • Height
    • 102 mm
    • Depth
    • 322 mm
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual